Programmable Gain Instrumentation Amplifier, LCC package, featuring a 25MHz gain bandwidth product and 5V/µs slew rate. Offers 70dB common mode rejection ratio and 50µV input offset voltage. Operates from ±6V to ±18V dual supply with 5mA quiescent current. Designed for surface mount applications with gold contact plating and a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices 5962-87719012A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-87719012A technical specifications.
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | LCC |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 25MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 5mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Unity Gain Bandwidth Product | 25MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-87719012A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.