IC 24-BIT, 24.576 MHz, OTHER DSP, CPGA100, CERAMIC, PGA-100, Digital Signal Processor
Analog Devices 5962-8773501XX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P100 |
| Pin Count | 100 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24.576 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 15 |
| Screening Level | MIL-STD-883 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-8773501XX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.