IC 24-BIT, 12 MHz, OTHER DSP, CPGA100, CRAMIC, PGA-100, Digital Signal Processor
Checking distributor stock and pricing after the page loads.
Analog Devices 5962-8773505XC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | R-CPGA-P100 |
| Pin Count | 100 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 200 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 24 |
| Address Bus Width | 14 |
| Bit Size | 16 |
| Screening Level | MIL-STD-883 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |