Precision instrumentation amplifier featuring a 25MHz gain bandwidth product and 70dB common mode rejection ratio. Offers a low input offset voltage of 100uV and 50nA input bias current. Operates with dual supply voltages from ±6V to ±18V, with a maximum power dissipation of 280mW. This single-channel amplifier is housed in a through-hole package with tin/lead contact plating, suitable for operation across a wide temperature range of -55°C to 125°C.
Analog Devices 5962-8853901EA technical specifications.
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 25MHz |
| Height | 3.56mm |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280mW |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 5 |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Power Dissipation | 280mW |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD524 |
| Unity Gain Bandwidth Product | 25MHz |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8853901EA to view detailed technical specifications.
No datasheet is available for this part.