IC INSTRUMENTATION AMPLIFIER, 1000 uV OFFSET-MAX, CDIP16, CERAMIC, DIP-16, Instrumentation Amplifier
Analog Devices 5962-8853901VEA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8853901VEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.