Quad operational amplifier featuring a 6.5V/µs slew rate and 113.98dB voltage gain. This surface mount LCC package component offers 4 channels with a 15V dual supply voltage, operating between 4.5V and 18V. Key performance metrics include a 105dB common mode rejection ratio and 105.04dB power supply rejection ratio, with 25nA input bias current and 800µV input offset voltage. Maximum power dissipation is 800mW, and it operates across a temperature range of -55°C to 125°C.
Analog Devices 5962-88565022A technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 105.04dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OP471 |
| Slew Rate | 6.5V/µs |
| Supply Current | 11mA |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |
No datasheet is available for this part.