
Dual low offset, low power operational amplifier featuring a 500kHz gain bandwidth product and 75µV input offset voltage. This surface mount device, housed in an LCC package with tin/lead contact plating, operates with dual supply voltages from 3V to 15V, with a maximum of 20V. It offers a high common mode rejection ratio of 120dB and a power supply rejection ratio of 127.96dB. The amplifier consumes 1.45mA supply current and provides a slew rate of 0.05V/µs.
Analog Devices 5962-8859301M2A technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 127.96dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | OP200 |
| Slew Rate | 0.05V/µs |
| Supply Current | 1.45mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 141.58dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8859301M2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
