
Dual low offset, low power operational amplifier featuring two general-purpose amplifiers. Achieves 120dB common mode rejection ratio and 141.58dB voltage gain. Operates with dual supply voltages from 3V to 15V, with a maximum of 20V. Offers a 500kHz gain bandwidth product and a 0.15V/µs slew rate. Exhibits low input bias current of 100pA and input offset voltage of 80uV.
Analog Devices 5962-8859301MPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | Q |
| Common Mode Rejection Ratio | 120dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 80uV |
| Input Voltage Noise Density | 11nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 570uA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 127.96dB |
| Quiescent Current | 775uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Slew Rate | 0.15V/µs |
| Supply Current | 1.45mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 141.58dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8859301MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.