This operational amplifier is a dual-supply device with a common mode rejection ratio of 120dB and a gain bandwidth product of 500kHz. It operates over a temperature range of -55°C to 125°C and is available in a CERAMIC LCC-20 package. The device is not RoHS compliant and contains lead in the contact plating. It can be used with a maximum dual supply voltage of 20V and a maximum supply voltage of 20V.
Checking distributor stock and pricing after the page loads.
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 500kHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |