Octal 8-bit Digital-to-Analog Converter (DAC) featuring a parallel interface and voltage output. Offers 8 DAC channels with bipolar and unipolar output polarity. Operates with a dual supply voltage range of 4.75V to 16.5V, supporting a conversion rate of 200 kS/s. Achieves a full-scale error of 1 LSB and integral nonlinearity of 2 LSB, with a settling time of 7 µs. Packaged in a CLCC with tin/lead contact plating, suitable for surface mounting.
Analog Devices 5962-88663023X technical specifications.
| Package/Case | CLCC |
| Contact Plating | Tin, Lead |
| Conversion Rate | 200KS/s |
| Dual Supply Voltage | 10V |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Series | AD7228 |
| Settling Time | 7us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-88663023X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.