
Precision dual operational amplifier featuring a 5MHz gain bandwidth product and 2.4V/µs slew rate. Offers low input voltage noise density of 5nV/sqrt Hz and minimal input offset voltage of 50µV. Designed for general-purpose applications with a high common-mode rejection ratio of 106dB. Operates from ±4.5V to ±18V dual supply voltages, with a typical operating supply current of 4mA. Packaged in a Q case with tin/lead contact plating, suitable for a wide temperature range of -55°C to 125°C.
Analog Devices 5962-8872101PA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | Q |
| Common Mode Rejection Ratio | 106dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 3.25mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Slew Rate | 2.4V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 123.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8872101PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
