Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 7.2 |
| Number of Outputs | 1 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |