Precision Reference
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 5962-8876202GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-5 |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8876202GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.