
8-Bit CMOS Analog-to-Digital Converter (ADC) featuring 8 single-ended analog inputs and an 8-channel multiplexer. This through-hole component offers a parallel interface and a unipolar, single supply voltage range of 4.75V to 5.25V. Operating across a wide temperature range from -55°C to 125°C, it achieves a sampling rate of 50 kS/s with a typical power consumption of 50mW. Packaged in a CDIP with tin/lead plating, it is designed for high-speed data conversion.
Analog Devices 5962-8876403XX technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 50mW |
| Power Dissipation | 50mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| Series | AD7828 |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8876403XX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
