
Analog Devices 5962-88764043A technical specifications.
| Package/Case | LCC |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 50mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 50KS/s |
| Series | AD7828 |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-88764043A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
