
8-Bit CMOS Analog-to-Digital Converter (ADC) featuring a 1 MSPS sampling rate and 45dB Signal-to-Noise Ratio (SNR). This single-channel, single-ended input ADC offers a full-scale error of 1 LSB and operates with a dual supply voltage of 5V, ranging from 4.75V to 5.25V. The component is housed in an LCC package with Tin/Lead contact plating and supports both bipolar and unipolar polarity. Maximum power dissipation is 100.5mW, with typical power consumption at 50mW. Operating temperature range spans from -55°C to 125°C.
Analog Devices 5962-89518012A technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Full Scale Error | 1LSB |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 50mW |
| Power Dissipation | 50mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| Series | AD7821 |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-89518012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
