8-Bit CMOS Sampling Analog-to-Digital Converter (ADC) with a 1MS/s sampling rate and 45dB Signal-to-Noise Ratio (SNR). Features a parallel interface, single-ended input, and ±1 LSB full-scale error. Operates from a dual supply voltage of 5V (4.75V to 5.25V) and supports bipolar and unipolar polarity. Packaged in a CDIP with tin/lead contact plating, this through-hole component has a maximum power dissipation of 100.5mW and an operating temperature range of -55°C to 125°C.
Analog Devices 5962-8951801RA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Full Scale Error | 1LSB |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 50mW |
| Power Dissipation | 50mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Series | AD7821 |
| Signal to Noise Ratio (SNR) | 45dB |
| Supply Type | Single, Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8951801RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.