This sample and hold circuit from Analog Devices operates within a temperature range of -55°C to 125°C. It features a 20-pin R-CQCC-N20 package type and is designed to handle a supply voltage of 15V. The device is compliant with the MIL-PRF-38535 screening level and is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
Analog Devices 5962-89541022A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 18 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-PRF-38535 |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.