High-precision, low-power operational amplifier featuring a 0.2V/µs slew rate and 114dB voltage gain. This single-channel, general-purpose op-amp offers a 25µV input offset voltage and 30pA input bias current. Operates from a 2.25V to 20V dual supply, with a maximum operating temperature of 125°C. Packaged in a 48-pin CDIP with through-hole mounting and tin/lead contact plating.
Analog Devices 5962-8954401PA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 114dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 380uA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 114dB |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 109.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-8954401PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.