
Analog Devices 5962-8958101PA technical specifications.
| Package/Case | Q |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 10V |
| Max Supply Current | 1.4mA |
| Output Voltage | 10.03V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | REF01 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8958101PA to view detailed technical specifications.
No datasheet is available for this part.