This 8-pin military-grade voltage reference IC operates over a temperature range of -55°C to 125°C. It has a maximum supply voltage of 33V and a minimum supply voltage of 13V, with a voltage tolerance of 0.5%. The device is packaged in a TO-99 package with 8 pins. It meets the screening level requirements of MIL-STD-883 and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 13 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.5 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |