
The Analog Front End (AFE) is a single-ended analog-to-digital converter with 8-bit resolution and a sampling rate of 500KS/s. It is available in a 42-pin LCC package and is suitable for surface mount applications. The device operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 85mW. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices 5962-89629013X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-89629013X technical specifications.
| Package/Case | LCC |
| Contact Plating | Gold |
| Converter Type | ADC |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Series | LC²MOS |
| Signal to Noise Ratio (SNR) | 44dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-89629013X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
