The AD587 is a voltage reference IC with a maximum output voltage of 10V and a maximum operating temperature of 125°C. It is available in a CERDIP-8 package and is not RoHS compliant. The IC has a maximum supply current of 4mA and a maximum output current of 10mA. It is not radiation hardened and is packaged in a rail/tube format with 48 units per package.
Sign in to ask questions about the Analog Devices 5962-8982503PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-8982503PA technical specifications.
| Package/Case | Q |
| Lead Free | Contains Lead |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 10V |
| Max Supply Current | 4mA |
| Output Voltage | 10V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | AD587 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-8982503PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.