12-bit, 100 kSPS sampling Analog-to-Digital Converter (ADC) featuring 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL). This single-channel, single-ended input ADC offers a 72 dB Signal-to-Noise Ratio (SNR) and a full-scale error of 5 LSB. Operates with a dual 5V supply, within a -25°C to 125°C temperature range, and supports serial and parallel 2-wire interfaces. Packaged in an LCC with tin/lead contact plating, this surface-mount component has a maximum power dissipation of 60mW.
Sign in to ask questions about the Analog Devices 5962-9063201M3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-9063201M3A technical specifications.
| Package/Case | LCC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Series | AD7870 |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-9063201M3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
