12-bit, 100 kS/s sampling Analog-to-Digital Converter (ADC) featuring a single-ended input and bipolar polarity. Achieves 1 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) with a full-scale error of 5 LSB. Operates from a dual 5V supply (4.75V to 5.25V) and offers serial, parallel, and 2-wire interface options. Packaged in a CDIP with tin/lead contact plating, this through-hole mount component has a maximum power dissipation of 60mW and an operating temperature range of -25°C to 125°C.
Sign in to ask questions about the Analog Devices 5962-9063201MLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-9063201MLA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial, Parallel, 2-Wire |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 60mW |
| Power Dissipation | 60mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Series | AD7870 |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9063201MLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
