Quad operational amplifier featuring BiFET technology, offering a 4MHz gain bandwidth product and 20V/µs slew rate. Achieves 72dB common mode rejection ratio and 95dB power supply rejection ratio. Input bias current is 40pA with an input offset voltage of 300µV and input voltage noise density of 45nV/√Hz. Operates with dual supply voltages from ±4.5V to ±15V, with a maximum single supply of 36V. Encased in a Q package with Tin, Lead contact plating, suitable for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 5962-9063301MCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Q |
| Common Mode Rejection Ratio | 72dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AD713 |
| Slew Rate | 20V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 112.04dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-9063301MCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
