Quad operational amplifier featuring a 4 MHz unity gain bandwidth and 20 V/µs nominal slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 1000 µV and a minimum voltage gain of 100,000. Designed for military temperature ranges (-55°C to 125°C), it operates with a nominal supply voltage of ±15V and has a maximum supply current of 13.5 mA. The component is housed in a 14-terminal CDIP package (R-GDIP-T14) and meets MIL-STD-883 screening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 5962-9063302MCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 13.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.00012 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 84 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 4000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 16 |
| Input Offset Current-Max (IIO) | 0.036 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-9063302MCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.