12-bit dual digital-to-analog converter (DAC) with parallel interface. Features a 125 kS/s conversion rate, 0.5 LSB integral nonlinearity, and 6 LSB full-scale error. Operates with dual supply voltages from 11.4V to 15.75V, offering bipolar and unipolar voltage output. Housed in a 24-pin ceramic DIP package for through-hole mounting, with a maximum power dissipation of 300mW and an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices 5962-9078501MLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-9078501MLA technical specifications.
| Package/Case | CDIP |
| Conversion Rate | 125KS/s |
| Full Scale Error | 6LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 125KS/s |
| Settling Time | 8us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-9078501MLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
