The 5962-9082502MYA is a TO-3 packaged, adjustable linear regulator from Analog Devices. It operates with a minimum input voltage of 3V and can deliver up to 100W of output power. The device is designed for through hole mounting and has a single output. It can supply a maximum output current of 5.5A and an output voltage of up to 65V. The 5962-9082502MYA is not radiation hardened and is not RoHS compliant.
Analog Devices 5962-9082502MYA technical specifications.
| Package/Case | TO-3 |
| Min Input Voltage | 3V |
| Max Output Power | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5.5A |
| Output Type | Adjustable |
| Output Voltage | 65V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-9082502MYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.