High-performance operational amplifier featuring a 34MHz gain bandwidth product and 250V/µs slew rate. This general-purpose op amp utilizes BIFET technology and offers a 1mV input offset voltage with 50pA input bias current. Designed for surface mounting in a CLCC package with gold contact plating, it operates from ±4.5V to ±18V dual supply voltages. Key performance metrics include 60dB CMRR and 65dB PSRR, with a maximum power dissipation of 1W and an operating temperature range of -55°C to 125°C.
Analog Devices 5962-9098001M2A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | CLCC |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Gold |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 34MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| Slew Rate | 250V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 34MHz |
| Voltage Gain | 89.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9098001M2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.