General purpose operational amplifier featuring a 34MHz gain bandwidth product and 250V/µs slew rate. This single-channel, CBFET amplifier offers a 2mV input offset voltage and 50pA input bias current. It operates with dual supply voltages from ±4.5V to ±18V and boasts a 60dB CMRR and 65dB PSRR. Packaged in a CDIP with tin/lead plating, this through-hole mount component is rated for operation from -55°C to 125°C.
Analog Devices 5962-9098001MPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 34MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 19nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| Slew Rate | 250V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 34MHz |
| Voltage Gain | 89.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9098001MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.