High-performance operational amplifier featuring a 34MHz gain bandwidth product and 250V/µs slew rate. This general-purpose, single-channel BIFET technology amplifier offers a 2mV maximum input offset voltage and 50pA input bias current. It operates with dual supply voltages from ±4.5V to ±15V, with a maximum of ±18V, and supports both surface mount and through-hole mounting. The amplifier boasts a 60dB common mode rejection ratio and 65dB power supply rejection ratio, with a maximum power dissipation of 1.8W and an operating temperature range of -55°C to 125°C.
Analog Devices 5962-9098001MXA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-8 |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 34MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 18V |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 1.8W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| Slew Rate | 250V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 34MHz |
| Voltage Gain | 89.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9098001MXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.