
Precision JFET High Speed Dual Op Amp, featuring a BIFET technology, offers a 4.7MHz gain bandwidth product and a 22V/µs slew rate. This dual operational amplifier provides 2 channels with a voltage gain of 122.92dB and an output current of 36mA per channel. Operating from a dual supply voltage range of 4.5V to 18V, it exhibits a low input bias current of 75pA and an input offset voltage of 750µV. The component is housed in an LCC package for surface mounting, with tin/lead contact plating and a wide operating temperature range from -55°C to 125°C.
Sign in to ask questions about the Analog Devices 5962-9151901M2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-9151901M2A technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4.7MHz |
| Input Bias Current | 75pA |
| Input Offset Voltage (Vos) | 750uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 36mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98.42dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Slew Rate | 22V/µs |
| Supply Current | 7mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.7MHz |
| Voltage Gain | 122.92dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-9151901M2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
