Precision JFET high-speed dual operational amplifier featuring a 4.7MHz gain bandwidth product and 22V/µs slew rate. This dual op amp offers 2 amplifiers with 40pA input bias current and 400µV input offset voltage. Operating from a dual supply voltage range of 4.5V to 18V, it provides 36mA output current per channel. With 80dB common mode rejection ratio and 98.42dB power supply rejection ratio, it is suitable for demanding applications.
Sign in to ask questions about the Analog Devices 5962-9151901MPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-9151901MPA technical specifications.
| Package/Case | Q |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4.7MHz |
| Input Bias Current | 40pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 36mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 98.42dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Slew Rate | 22V/µs |
| Supply Current | 7mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 4.7MHz |
| Voltage Gain | 122.92dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-9151901MPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
