
The AD7874 is a single-ended analog-to-digital converter with a resolution of 12 bits and a sampling rate of 28.6 kilosamples per second. It has four analog inputs and is packaged in a 28-pin ceramic leadless chip carrier. The converter operates over a temperature range of -55°C to 125°C and dissipates a maximum of 150 milliwatts of power. The AD7874 is not RoHS compliant.
Analog Devices 5962-9152101M3A technical specifications.
| Package/Case | LCC |
| Differential Nonlinearity | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 100mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 28.6KS/s |
| Series | AD7874 |
| Signal to Noise Ratio (SNR) | 71dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9152101M3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
