
Quad 12-bit digital-to-analog converter (DAC) with voltage output and readback functionality. Features a 167 kS/s conversion rate, 0.75 LSB integral nonlinearity, and 8 LSB full-scale error. Operates with a 5V supply voltage and offers bipolar/unipolar output polarity. Interface is parallel, and the component is housed in a CDIP package with tin/lead plating. Designed for operation across a wide temperature range of -55°C to 125°C.
Analog Devices 5962-9176403MXA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 167KS/s |
| Full Scale Error | 8LSB |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 167KS/s |
| Series | DAC8413 |
| Settling Time | 10us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9176403MXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
