
Dual operational amplifier featuring a 50MHz gain bandwidth product and 300V/µs slew rate. This general-purpose op amp offers 2 channels, operates from a ±4.5V to ±18V dual supply or 9V to 36V single supply, and has a low operating supply current of 10.5mA. Key performance metrics include 80dB CMRR, 75dB PSRR, 500µV input offset voltage, and 15nV/√Hz input voltage noise density. Packaged in LCC with tin/lead contact plating, it supports a wide operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices 5962-9211701M2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-9211701M2A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LCC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 3.3uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 32mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 6.75mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 70.88dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-9211701M2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
