
Dual operational amplifier featuring a 30MHz gain bandwidth product and 300V/µs slew rate. Offers 2 channels with a maximum dual supply voltage of 18V and a minimum of 4.5V, or a maximum single supply of 36V. Specifications include 80dB common mode rejection ratio, 72dB power supply rejection ratio, and 500µV input offset voltage. Operating current is 13.5mA with a maximum power dissipation of 1.3W, suitable for applications from -55°C to 125°C.
Sign in to ask questions about the Analog Devices 5962-9211701MPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-9211701MPA technical specifications.
| Package/Case | Q |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 30MHz |
| Input Bias Current | 3.3uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 13.5mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 6.75mA |
| RoHS Compliant | No |
| Series | AD827 |
| Slew Rate | 300V/µs |
| Unity Gain Bandwidth Product | 35MHz |
| Voltage Gain | 70.88dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9211701MPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
