
High-speed, low-noise operational amplifier featuring a 600MHz bandwidth and 230V/µs slew rate. This single-channel amplifier offers a 1.7nV/sqrt Hz input voltage noise density and 3.3uA input bias current. Operating from a dual supply voltage range of 4.5V to 18V, it provides 100dB common mode rejection ratio and 98dB power supply rejection ratio. The component is housed in an LCC package with gold contact plating and operates across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices 5962-9312901M2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-9312901M2A technical specifications.
| Bandwidth | 600MHz |
| Package/Case | LCC |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Gold |
| Gain Bandwidth Product | 600MHz |
| Input Bias Current | 3.3uA |
| Input Offset Voltage (Vos) | 200uV |
| Input Type | NO |
| Input Voltage Noise Density | 1.7nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Quiescent Current | 6.5mA |
| RoHS Compliant | No |
| Series | AD829 |
| Slew Rate | 230V/µs |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 600MHz |
| Voltage Gain | 96.26dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9312901M2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
