
High-speed, low-noise operational amplifier featuring a 600MHz bandwidth and 230V/µs slew rate. This single-channel amplifier operates from a 4.5V to 18V dual supply, with a typical operating voltage of 15V. It offers excellent signal integrity with a 100dB Common Mode Rejection Ratio and 98dB Power Supply Rejection Ratio. The device is housed in a Q package with tin/lead contact plating and supports an extended operating temperature range of -55°C to 125°C.
Analog Devices 5962-9312901MPA technical specifications.
| Bandwidth | 600MHz |
| Package/Case | Q |
| Common Mode Rejection Ratio | 100dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 600MHz |
| Input Bias Current | 3.3uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.3W |
| Power Supply Rejection Ratio (PSRR) | 98dB |
| Quiescent Current | 6.5mA |
| RoHS Compliant | No |
| Series | AD829 |
| Slew Rate | 230V/µs |
| Supply Type | Dual |
| Unity Gain Bandwidth Product | 600MHz |
| Voltage Gain | 96.26dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9312901MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
