Analog Devices 5962-9313001MPA technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 85MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | AD830 |
| Unity Gain Bandwidth Product | 85MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9313001MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.