
High-performance single operational amplifier (op amp) in LCC package. Features a 400V/µs slew rate, 1.9nV/sqrt Hz input voltage noise density, and 100mA output current per channel. Operates with dual supply voltages from 4.5V to 18V, offering a 50dB common mode rejection ratio and 60dB power supply rejection ratio. Input offset voltage is 500µV with 2µA input bias current. Designed for military applications with an operating temperature range of -55°C to 125°C.
Analog Devices 5962-9313101M2A technical specifications.
| Package/Case | LCC |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Type | NO |
| Input Voltage Noise Density | 1.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 16.5mA |
| Output Current per Channel | 100mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 16mA |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Slew Rate | 400V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9313101M2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
