
Analog Devices 5962-9313101MPA technical specifications.
| Package/Case | Q |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Type | NO |
| Input Voltage Noise Density | 1.9nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 16mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2500V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-9313101MPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
