
Single-channel, low-power operational amplifier featuring a disable function. Boasts a high slew rate of 350V/µs and a voltage gain of 88dB. Operates with dual supply voltages ranging from 2.5V to 18V, with a maximum dual supply of 15V. Offers a common mode rejection ratio of 50dB and a power supply rejection ratio of 60dB. Input bias current is 2µA, and input offset voltage is 1.5mV. Encased in a Q package with tin-lead contact plating, suitable for applications requiring operation between -55°C and 125°C.
Sign in to ask questions about the Analog Devices 5962-9313201MPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-9313201MPA technical specifications.
| Package/Case | Q |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 8mA |
| RoHS Compliant | No |
| Series | AD810 |
| Slew Rate | 350V/µs |
| Supply Type | Dual |
| Voltage Gain | 88dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9313201MPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
