
12-bit, 100 kSPS complete Analog-to-Digital Converter (ADC) featuring a parallel interface. Offers 1 LSB integral nonlinearity and supports both bipolar and unipolar input polarity. Operates with dual supply voltages from 11.4V to 16.5V, with a maximum power dissipation of 575mW. Designed for through-hole mounting, this component functions across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Analog Devices 5962-9316401MXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-9316401MXA technical specifications.
| Contact Plating | Tin, Lead |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 575mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 385mW |
| Power Dissipation | 385mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Series | AD1674 |
| Supply Type | Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-9316401MXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
