Analog Devices 5962-9322201VEA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 18 |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices 5962-9322201VEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.