
Quad precision, high-speed operational amplifier featuring a 28MHz gain bandwidth product and 90V/µs slew rate. This general-purpose, bipolar IC offers a 500µV input offset voltage and 600nA input bias current. Designed for surface mounting in a CLCC package, it operates from ±4.5V to ±15V dual supply voltages, with a maximum of ±18V. Key performance metrics include 76dB CMRR and 92dB PSRR, with a voltage gain of 83dB.
Sign in to ask questions about the Analog Devices 5962-9325801M2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices 5962-9325801M2A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | CLCC |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 28MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-STD-883 |
| Slew Rate | 90V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 83dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices 5962-9325801M2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
