Quad Precision, High Speed Operational Amplifier
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 5962-9325801MCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| RoHS Compliant | No |
| Slew Rate | 90V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 83dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9325801MCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.