Aerospace Quad High-Speed Precision Op Amp
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 5962-9325801V2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Common Mode Rejection Ratio | 76dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 16MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9325801V2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.