Dual 12-bit Digital-to-Analog Converter (DAC) IC featuring a 250 kS/s conversion rate and a parallel interface. This LC2MOS complete MDAC offers a (8 + 4) loading structure with 2 channels and a unipolar voltage output. Key specifications include a full-scale error of 5 LSB, integral nonlinearity of 1 LSB, and a settling time of 5 µs. Operates with a dual supply voltage range of ±14.25V to ±15.75V and has a maximum operating temperature of 125°C. Packaged in a CDIP with tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices 5962-9451801MLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 250KS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 250KS/s |
| Series | AD7837 |
| Settling Time | 5us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 5962-9451801MLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
